Helukabel 19002 LiYY Data Cable 2x2x0.14 mm² Grey 100m

Image Representative of Range

Helukabel 19002 LiYY Data Cable 2x2x0.14 mm² Grey 100m

MPN
19002
Brand
HELUKABEL
EAN-13
2050005927824
Order Code
04-2399
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £42.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 10/09/2026

Helukabel's 19002 is a PAAR-TRONIC data cable featuring a dual-pair construction with a cross-section of 0.14 mm², available in grey and supplied in a 100-metre length. The cable is ideal for transmitting data signals and computer connections, ensuring reliable performance in electronic communication. It's suited for various applications including office, industrial, and domestic environments where data transmission is required.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 7.5
Cable Diameter 4.60mm
Core layout Plain Cu
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Peak operating voltage 350V
Shielded No
Sold by Metre No
Standards DIN 47100
Test Voltage 1200
Twisted pair cabling (part 1) Yes (1)
Twisted pair cabling (yes/no) Yes (1)
Type PAAR-TRONIC

Reviews

Be the first to submit a review

Trustpilot