Helukabel 16476 LiYCY Data Cable 3 x 1 mm² Grey 100 m

Image Representative of Range

Helukabel 16476 LiYCY Data Cable 3 x 1 mm² Grey 100 m

MPN
16476
Brand
HELUKABEL
EAN-13
2050005927510
Order Code
04-2388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £135.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/11/2026

Helukabel's 16476 data cable is a shielded, grey cable with a specification of 3 x 1 mm² and is 100 metres long. It is designed for use in computer and data applications, ensuring reliable signal transmission. The cable's shielding provides excellent protection against electromagnetic interference.
Colour Grey
Number of Cores 3
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 5
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 6.70mm
Core layout Plain copper braid, DIN VDE 0295 Cl.5, finely stranded, BS 6360 cl.5, IEC 60228 cl.13
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Packaged Yes
Peak operating voltage 500V
Shielded Yes
Sold by Metre No
Standards DIN 47100 without color repetition
Test Voltage Wire/wire 1200 V
wire/shield 800V
Twisted pair cabling (part 1) No (0)
Type TRONIC-CY LiYCY

Reviews

Be the first to submit a review

Trustpilot