Helukabel 13571 MEGAFLEX 500-C Control lead 2x4mm² Grey sold per metre

Image Representative of Range

Helukabel 13571 MEGAFLEX 500-C Control lead 2x4mm² Grey sold per metre

MPN
13571
Brand
HELUKABEL
EAN-13
2050005360744
Order Code
04-2255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £11.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Helukabel MEGAFLEX® 500-C is a shielded control cable featuring a 2 x 4 mm² configuration, available in grey and sold per metre. This robust cable is ideal for demanding applications, offering excellent electromagnetic compatibility and is suitable for various control tasks. It is commonly used in industrial environments where reliable cable performance is critical.
Colour Grey
Number of Cores 2
Conductor Cross Section 4mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 104m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500-C
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 9.80mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500-C
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot