Helukabel 13521 MEGAFLEX 500-C Control lead 5G 0.75mm² Grey per metre

Image Representative of Range

Helukabel 13521 MEGAFLEX 500-C Control lead 5G 0.75mm² Grey per metre

MPN
13521
Brand
HELUKABEL
EAN-13
2050005351360
Order Code
04-2242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Helukabel manufactures the MEGAFLEX® 500-C Control lead, featuring a shielded design and a 5 G 0.75 mm² cross-section. This grey control cable is ideal for applications requiring EMC protection and flexibility. It is commonly used in control systems across various industries.
Colour Grey
Number of Cores 5
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500-C
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 7.40mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500-C
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot