Helukabel 13501 MEGAFLEX® 500-C Control lead 3x0.50mm² Grey per metre

Image Representative of Range

Helukabel 13501 MEGAFLEX® 500-C Control lead 3x0.50mm² Grey per metre

MPN
13501
Brand
HELUKABEL
EAN-13
2050005360652
Order Code
04-2238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

Manufactured by Helukabel, the MEGAFLEX® 500-C is a shielded control cable that features a 3 x 0.50 mm² configuration and comes in grey. Known for its flexibility and durability, this cable is ideal for EMC-sensitive environments and suitable for industrial automation and control applications. Sold per metre, it is designed to ensure robust performance and reliable electrical transmission.
Colour Grey
Number of Cores 3
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 105m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500-C
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 6mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500-C
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot