Helukabel 13417 MEGAFLEX 500 Control Lead 4 G 1.50 mm² Grey per metre

Image Representative of Range

Helukabel 13417 MEGAFLEX 500 Control Lead 4 G 1.50 mm² Grey per metre

MPN
13417
Brand
HELUKABEL
EAN-13
2050005360577
Order Code
04-2211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Helukabel MEGAFLEX® 500 Control lead 4 G 1.50 mm², part number 13417, is a flame-resistant and oil-resistant control cable available in grey. Manufactured by Helukabel, this durable cable is typically used in industrial automation and machine control applications. It features excellent flexibility, making it suitable for dynamic cable installations.
Colour Grey
Number of Cores 4
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 7.20mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot