Helukabel 13399 MEGAFLEX® 500 Control lead 7G 1mm² Grey per metre

Image Representative of Range

Helukabel 13399 MEGAFLEX® 500 Control lead 7G 1mm² Grey per metre

MPN
13399
Brand
HELUKABEL
EAN-13
2050005351315
Order Code
04-2203
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Helukabel MEGAFLEX® 500 is a flame- and oil-resistant control lead, ideal for demanding environments. It features seven conductors with a cross-sectional area of 1 mm², providing reliable performance. This control cable is suitable for industrial applications where robust and flexible wiring is necessary.
Colour Grey
Number of Cores 7
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Core layout Cu-blank, according to DIN VDE 0295 Class 5, stranded
Halogen-free Yes
Material Halogen-free special polymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute MEGAFLEX® 500
Nominal Voltage 300V
Number-coded Yes
Outside Diameter 8.60mm
Sold per metre Yes
Suited For Cable Carriers No
Test Voltage 3000V
Type MEGAFLEX® 500
Wire ID code DIN VDE 0293 black wires with consecutive white digit Imprint

Reviews

Be the first to submit a review

Trustpilot