Helukabel 11023429 Aufmaster AM1 Cable length gauge with free app

MPN
11023429
Brand
HELUKABEL
EAN-13
2050009144296
Order Code
04-2183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £493.07
10+ £473.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/10/2026

The Helukabel Aufmaster AM1 is a cable length gauge designed for measuring cables precisely. Manufactured by Helukabel, this reliable device ensures accuracy and efficiency in cable measuring tasks. It is typically utilised in electrical installations and maintenance services.
Type Cable length gauge
Dimensions (L x W x H) 192 x 62 x 21 mm
Height 21mm
Length 192mm
Material Plastic
Weight 178g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot