HellermannTyton Spiral-reinforced PVC Conduit, Grey, PSR Series

A range of HellermannTyton Spiral Reinforced PVC Conduit from the PSR Series. This conduit is extremely flexible and allows for easy insertion of cables.

Constructed entirely from PVC, the PSR Series of conduit offers complete protection against corrosion and can be easily cut with a knife or scissors, leaving a clean edge to work with and enabling the fitting of terminations to be quick and easy.

Ideal for applications in machine building, plant construction, shipbuilding, automation and electrical installations.

  • Extremely flexible
  • Withstands torsional movement
  • Self-extinguishing
  • Easy to feed cables into conduit
  • Can be used with PSR PA66 fittings
  • Available in diameters of 10, 12, 16, 22, 28 and 35mm options
  • Supplied in lengths of 1m
  • Supplied in grey

Please Note: This conduit will be supplied in one continuous length. For example, an order for 7m of conduit will result in a single 7m conduit being supplied, not 7 one-metre lengths.


Description Image Product Buy Pricing (Ex VAT) Length Internal Diameter Diameter Type Colour Material Maximum Temperature Min. temperature
HellermannTyton 166-40001 PSR12 PSR Conduit 10mm
HellermannTyton 166-40001 PSR12 PSR Conduit 10mm
Order code: 49-6617
MPN: 166-40001
1+ £6.01
Price per unit Ex VAT
Sold perm 10mm 10mm Flexible conduit Grey Polyvinyl chloride (PVC) +70°C -5°C
HellermannTyton 166-40002 PSR16 PSR Conduit 12mm
HellermannTyton 166-40002 PSR16 PSR Conduit 12mm
Standard range
Order code: 49-6618
MPN: 166-40002

Despatched within 4 working days - 29 in stock
1+ £7.14
Price per unit Ex VAT
Sold perm 12mm 12mm Flexible conduit Grey Polyvinyl chloride (PVC) +70°C -5°C
HellermannTyton 166-40003 PSR20 PSR Conduit 16mm
HellermannTyton 166-40003 PSR20 PSR Conduit 16mm
Standard range
Order code: 49-6619
MPN: 166-40003

Despatched within 4 working days - 21 in stock
1+ £8.23
Price per unit Ex VAT
Sold perm 16mm 16mm Flexible conduit Grey Polyvinyl chloride (PVC) +70°C -5°C
HellermannTyton 166-40004 PSR25 PSR Conduit 22mm
HellermannTyton 166-40004 PSR25 PSR Conduit 22mm
Standard range
Order code: 49-6620
MPN: 166-40004

Despatched within 4 working days - 16 in stock
1+ £8.65
Price per unit Ex VAT
Sold per metre 22mm Outer 27.5mm Flexible conduit Grey Polyvinyl chloride (PVC) +70°C -5°C

Trustpilot