HellermannTyton 166-40002 PSR16 PSR Conduit 12mm

MPN
166-40002
EAN-13
2050001313140
Order Code
49-6618
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The HellermannTyton 166-40002 PSR16 is a Spiral Reinforced PVC Conduit from the PSR Series. This conduit is extremely flexible and allows for easy insertion of cables.

Constructed entirely from PVC, the conduit offers complete protection against corrosion and can be easily cut with a knife or scissors, leaving a clean edge to work with and enabling the fitting of terminations to be quick and easy.

Ideal for applications in machine building, plant construction, shipbuilding, automation and electrical installations.


  • Extremely flexible
  • Withstands torsional movement
  • Self-extinguishing
  • Easy to feed cables into conduit
  • Can be used with PSR PA66 fittings
  • Halogen-free: No
  • Operating Temperature: -20°C to +70°C
  • Sold: per metre
  • Nominal diameter: 16mm
  • Inside diameter: 12mm
  • Type: PSR Series
  • Supplied in Grey
  • Manufacturer's part: 166-40002 PSR16
Type Flexible conduit
Colour Grey
Length Sold perm
Material Polyvinyl chloride (PVC)
Internal Diameter 12mm
Diameter 12mm
Maximum Temperature +70°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot