HellermannTyton 166-40001 PSR12 PSR Conduit 10mm

MPN
166-40001
EAN-13
2050001313577
Order Code
49-6617
Country of Origin
United Kingdom
View Full Product Range (4)

Discontinued


The HellermannTyton 166-40001 PSR12 is a Spiral Reinforced PVC Conduit from the PSR Series. This conduit is extremely flexible and allows for easy insertion of cables.

Constructed entirely from PVC, the conduit offers complete protection against corrosion and can be easily cut with a knife or scissors, leaving a clean edge to work with and enabling the fitting of terminations to be quick and easy.

Ideal for applications in machine building, plant construction, shipbuilding, automation and electrical installations.


  • Extremely flexible
  • Withstands torsional movement
  • Self-extinguishing
  • Easy to feed cables into conduit
  • Can be used with PSR PA66 fittings
  • Halogen-free: No
  • Operating Temperature: -20°C to +70°C
  • Sold: per metre
  • Nominal diameter: 12mm
  • Inside diameter: 10mm
  • Type: PSR Series
  • Supplied in Grey
  • Manufacturer's part: 166-40001 PSR12
Type Flexible conduit
Colour Grey
Length Sold perm
Material Polyvinyl chloride (PVC)
Internal Diameter 10mm
Diameter 10mm
Maximum Temperature +70°C
Min. temperature -5°C

Trustpilot