HellermannTyton Sleeving L-sleeve 612695

The HellermannTyton components comprise a collection of terminal sleeves designed for electrical applications, available in various materials and dimensions.
Description Image Product Buy Pricing (Ex VAT) Colour Misc Attribute Sleeve Diameter Length Material Type Clamp Ø Dim Halogen free Height Maximum Temperature Min. temperature Terminal Ø (max.) Weight Width
HellermannTyton 631-08210 L-sleeve PVC-FR Black Terminal Ø 5.3mm
HellermannTyton 631-08210 L-sleeve PVC-FR Black Terminal Ø 5.3mm
Standard range
Order code: 04-2124
MPN: 631-08210

Despatched within 4 working days - 1,398 in stock
100+ £0.047
500+ £0.044
Price per unit Ex VAT
Black HV4821 PVC-FR BK 2000 5.3mm 17mm PVC L-sleeve 3.3mm (L x W x H) 17 x 4.5 x 14 mm No 14mm 60°C -30°C 5.3mm 0.55g 4.5mm
HellermannTyton 631-08219 L-sleeve Transparent PVC Terminal Ø5.3mm
HellermannTyton 631-08219 L-sleeve Transparent PVC Terminal Ø5.3mm
Order code: 04-2125
MPN: 631-08219
100+ £0.070
Price per unit Ex VAT
Transparent HV4821 PVC-FR NA 2000 5.3mm 17mm PVC L-sleeve 3.3mm (L x W x H) 17 x 4.5 x 14 mm No 14mm 60°C -30°C 5.3mm 0.55g 4.5mm

Trustpilot