HellermannTyton 631-08210 L-sleeve PVC-FR Black Terminal Ø 5.3mm

Image Representative of Range

HellermannTyton 631-08210 L-sleeve PVC-FR Black Terminal Ø 5.3mm

MPN
631-08210
EAN-13
2050004617740
Order Code
04-2124
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.046
500+ £0.043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,458 in stock

Manufactured by HellermannTyton, the HV4821 PVC-FR BK 2000 L-sleeve features a flame-retardant PVC construction with a maximum terminal diameter of 5.3 mm. This black grommet is designed to provide robust cable protection and strain relief in electrical installations. Typical applications include wiring in machinery and electronic enclosures where additional shielding is required.
Sleeve Diameter 5.3mm
Colour Black
Length 17mm
Material PVC
Type L-sleeve
Clamp Ø 3.3mm
Dim (L x W x H) 17 x 4.5 x 14 mm
Halogen free No
Height 14mm
Maximum Temperature 60°C
Min. temperature -30°C
Misc Attribute HV4821 PVC-FR BK 2000
Terminal Ø (max.) 5.3mm
Weight 0.55g
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot