HellermannTyton 631-08219 L-sleeve Transparent PVC Terminal Ø5.3mm

Image Representative of Range

HellermannTyton 631-08219 L-sleeve Transparent PVC Terminal Ø5.3mm

MPN
631-08219
EAN-13
2050004617757
Order Code
04-2125
Country of Origin
Germany
View Full Product Range (2)

Discontinued


HellermannTyton manufactures the HV4821 PVC-FR NA 2000 L-sleeve, designed for cable protection and management. This transparent grommet accommodates terminal diameters up to 5.3 mm and is made from flame-retardant PVC. Ideal for electrical installations, it provides durability and safety in various environments.
Sleeve Diameter 5.3mm
Colour Transparent
Length 17mm
Material PVC
Type L-sleeve
Clamp Ø 3.3mm
Dim (L x W x H) 17 x 4.5 x 14 mm
Halogen free No
Height 14mm
Maximum Temperature 60°C
Min. temperature -30°C
Misc Attribute HV4821 PVC-FR NA 2000
Terminal Ø (max.) 5.3mm
Weight 0.55g
Width 4.5mm

Trustpilot