HellermannTyton SC-PC Plain Hole Connector for Metallic Conduits, Nickel Plated.

A range of HellermannTyton Plain Hole Conduit Connectors from the SC-PC Series. The connectors act like a locking device and comprise of two parts, the shell and the body without a thread. The connectors have been manufactured from nickel plated brass.

  • Two part fitting comprising shell and body without thread
  • Body is fitted to the conduit through the opposite side of the entry
  • Acts as a locking device
  • Provides a smooth entry bush
  • Material: Nickel Plated Brass (NPB)
  • Operating temperature: -100°C to +300°C
  • Supplied in nickel plated brass
Description Image Product Buy Pricing (Ex VAT) Diameter Type Colour Length Material Maximum Temperature Min. temperature
HellermannTyton 166-30501 SC12-PC Plain Hole Conduit Connector 10.2mm
HellermannTyton 166-30501 SC12-PC Plain Hole Conduit Connector 10.2mm
Extended range
Order code: 49-6541
MPN: 166-30501

Available to back orderBack order, lead time 6 weeks
2+ £3.08
Price per unit Ex VAT
10.2mm Plain hole connector Nickel plated n/a Brass +300°C -100°C
HellermannTyton 166-30502 SC16-PC Plain Hole Conduit Connector 13mm
HellermannTyton 166-30502 SC16-PC Plain Hole Conduit Connector 13mm
Standard range
Order code: 49-6542
MPN: 166-30502

Despatched within 4 working days - 3 in stock
2+ £3.60
Price per unit Ex VAT
13mm Plain hole connector Nickel plated n/a Brass +300°C -100°C
HellermannTyton 166-30503 SC20-PC Plain Hole Conduit Connector 16.9mm
HellermannTyton 166-30503 SC20-PC Plain Hole Conduit Connector 16.9mm
Standard range
Order code: 49-6543
MPN: 166-30503

Despatched within 4 working days - 35 in stock
2+ £3.25
Price per unit Ex VAT
16.9mm Plain hole connector Nickel plated n/a Brass +300°C -100°C
HellermannTyton 166-30504 SC25-PC Plain Hole Conduit Connector 21.1mm
HellermannTyton 166-30504 SC25-PC Plain Hole Conduit Connector 21.1mm
Standard range
Order code: 49-6544
MPN: 166-30504

Despatched within 4 working days - 19 in stock
1+ £4.45
Price per unit Ex VAT
21.1mm Plain hole connector Nickel plated n/a Brass +300°C -100°C

Trustpilot