HellermannTyton 166-30504 SC25-PC Plain Hole Conduit Connector 21.1mm

MPN
166-30504
EAN-13
4031026306612
Order Code
49-6544
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    10.2mm 13mm 16.9mm 21.1mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The HellermannTyton 166-30504 SC25 is a Plain Hole Conduit Connector from the SC-PC Series. The connector acts like a locking device and comprises of two parts, the shell and the body without a thread. The connector has been manufactured from nickel plated brass.


  • Two part fitting of shell and body without thread
  • Acts as a locking device
  • The body is fitted to the conduit through the opposite side of the entry
  • Provides a smooth entry bush
  • Halogen-free: Yes
  • Operating Temperature: -100°C to +300°C
  • Supplied singly
  • Supplied in nickel plate
  • Inside diameter: 21.1mm
  • Type: SC-PC Series
  • Manufacturer's part: 166-30504 SC25
Type Plain hole connector
Colour Nickel plated
Length n/a
Material Brass
Diameter 21.1mm
Maximum Temperature +300°C
Min. temperature -100°C

Reviews

Be the first to submit a review

Trustpilot