HellermannTyton 166-30501 SC12-PC Plain Hole Conduit Connector 10.2mm

MPN
166-30501
EAN-13
4031026306582
Order Code
49-6541
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    10.2mm 13mm 16.9mm 21.1mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

The HellermannTyton 166-30501 SC12 is a Plain Hole Conduit Connector from the SC-PC Series. The connector acts like a locking device and comprises of two parts, the shell and the body without a thread. The connector has been manufactured from nickel plated brass.


  • Two part fitting of shell and body without thread
  • Acts as a locking device
  • The body is fitted to the conduit through the opposite side of the entry
  • Provides a smooth entry bush
  • Halogen-free: Yes
  • Operating Temperature: -100°C to +300°C
  • Supplied singly
  • Supplied in nickel plate
  • Inside diameter: 10.2mm
  • Type: SC-PC Series
  • Manufacturer's part: 166-30501 SC12
Type Plain hole connector
Colour Nickel plated
Length n/a
Material Brass
Diameter 10.2mm
Maximum Temperature +300°C
Min. temperature -100°C

Reviews

Be the first to submit a review

Trustpilot