HellermannTyton Pre-Printed Cable Markers, WIC Snap-On Range

A range of HellermannTyton Pre-Printed Cable Markers from the WIC Range. These fast and easy to use snap-on markers are ideal for use in areas where termination has been completed or where systems / power need to remain permanently switched on.

The WIC markers are especially engineered to remain fixed onto the wire even under continuous vibration. The especially designed legs lock onto the wire and resist rotation and this ensures the markers remain correctly aligned on the wire. Each marker also locks with each other so that the marked legend remains intact.

The WIC markers can either be applied to the wire by simply clicking them on using the WIC tool or if no tool is available they can easily be applied by hand. The cable markers have been manufactured from a halogen free material and are RoHS compliant.

  • Fast and easy to use pre-printed nylon snap-on marker
  • Ideal where termination is completed or for maintenance and repair
  • Markers lock together to give perfect text alignment
  • Vibration resistant markers, WIC markers lock onto wire and cable tightly
  • Gripping system locks markers onto wire and resists rotation
  • Material: Polyamide 6.6 (PA66)
  • Operating temperature: -40°C to +85°C
  • Flammability: UL94 V0
  • Specification: IEC 304, EN 60062, UL94
  • Available in Yellow, White and International resistor colour code
  • Available in WIC1, WIC2 and WC3 options
Description Image Product Buy Pricing (Ex VAT) Colour Max Cable Diameter Type Material Legend Maximum Temperature Min. temperature Number of labels
HellermannTyton 561-01100 WIC1-0-9-PA-CC-T1 Cable Identification 0-9 (Colours)
HellermannTyton 561-01100 WIC1-0-9-PA-CC-T1 Cable Identification 0-9 (Colours)
Standard range
Order code: 49-7370
MPN: 561-01100

Despatched within 4 working days - 30 in stock
1+ £9.44
Price per unit Ex VAT
Various 2.8mm Cable Markers PA66 0 to 9 +85°C -40°C 200
HellermannTyton 561-01101 WIC1-0-9-PA-YE-T1 Cable Identification 0-9 (Yellow)
HellermannTyton 561-01101 WIC1-0-9-PA-YE-T1 Cable Identification 0-9 (Yellow)
Extended range
Order code: 49-7371
MPN: 561-01101

Available to back orderBack order, lead time 9 days
1+ £9.36
10+ £8.50
Price per unit Ex VAT
Yellow 2.8mm Cable Markers PA66 0 to 9 +85°C -40°C 200
HellermannTyton 561-02100 WIC2-0-9-PA-CC-T1 Cable Identification 0-9 (Colours)
HellermannTyton 561-02100 WIC2-0-9-PA-CC-T1 Cable Identification 0-9 (Colours)
Standard range
Order code: 49-7372
MPN: 561-02100

Despatched same day - 8 in stockFurther 34 despatched in 4 working days
1+ £22.30
10+ £17.57
Price per unit Ex VAT
Various 3.8mm Cable Markers PA66 0 to 9 +85°C -40°C 200
HellermannTyton 561-02101 WIC2-0-9-PA-YE-T1 Cable Identification 0-9 (Yellow)
HellermannTyton 561-02101 WIC2-0-9-PA-YE-T1 Cable Identification 0-9 (Yellow)
Standard range
Order code: 49-7373
MPN: 561-02101

Order in multiples of 10


Despatched within 4 working days - 49 in stock
10+ £9.57
Price per unit Ex VAT
Yellow 3.8mm Cable Markers PA66 0 to 9 +85°C -40°C 200
HellermannTyton 561-03100 WIC3-0-9-PA-CC-C1 Cable Identification 0-9 (Colours)
HellermannTyton 561-03100 WIC3-0-9-PA-CC-C1 Cable Identification 0-9 (Colours)
Standard range
Order code: 49-7374
MPN: 561-03100

Despatched within 4 working days - 52 in stock
1+ £6.99
Price per unit Ex VAT
Various 5.3mm Cable Markers PA66 0 to 9 +85°C -40°C 200

Trustpilot