HellermannTyton 151-24419 MP4M3-N66-NA-C1 Cable Strip For MP, MSMP Natural

MPN
151-24419
EAN-13
2050000179235
Order Code
49-7965
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 81 in stock

This cable strip from HellermannTyton's MP-Series offers an efficient solution for laying mass cables and wires in parallel. Once the holder has been fixed into position with two or more screws, a cable tie is looped through the desired opening where it secures the cable bundles. The excellent design of the strips means they can be used for maximum efficiency for parallel cable routing in switch cabinet construction, mechanical engineering and military installations.


  • Colour: Natural
  • Content: 1 piece
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 5.2mm
  • Flame-retardant according to UL94 V2
  • Type: MP4M3
  • Operating temperature: -40 to +85°C
  • Dimensions: 139.8 x 12.7 x 3.2mm (L x W x H)
  • Manufacturer's part 151-24419
Type Mounting socket
Material Polyamide
Colour Ecru
Max. cable tie width 5.2mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot