HellermannTyton MBT14HFC-SS316/SP-BK Cable Tie 362mm SS316 polyester coat

Image Representative of Range

HellermannTyton MBT14HFC-SS316/SP-BK Cable Tie 362mm SS316 polyester coat

MPN
n/a
EAN-13
5022660311970
Order Code
04-2162
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £1.95
10+ £1.80
100+ £1.68
500+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

The HellermannTyton MBT14HFC-SS316/SP-BK cable tie features a stainless steel construction with a black plastic coating, measuring 362 mm in length and 7.90 mm in width. It utilises a ball lock design for secure fastening and reliable performance. This cable tie is ideal for cable bundling and management in harsh environments.
Length 362mm
Width 7.90mm
Colour Black
Material Stainless steel
Type Cable Ties
Cable tie features Ball lock
Gearing None
Max. bundle diameter 102mm
Maximum Temperature +538°C
Min. temperature -80°C
Minimum holding force 1020N

Reviews

Be the first to submit a review

Trustpilot