HellermannTyton 130-00006 Hook and Loop 1m x 12.5mm Grey

Image Representative of Range

HellermannTyton 130-00006 Hook and Loop 1m x 12.5mm Grey

MPN
130-00006
EAN-13
4031026266039
Order Code
49-8274
Country of Origin
Spain
View Full Product Range (3)

Discontinued


The HellermannTyton 130-00006 is a Velcro Hook and Loop Cable Tie from the TEXTIE Range. This reusable Hook and Loop is particularly suitable for sensitive cable such as fibre optic cable, telecommunication cable and network cable to bundle without being damaged by the Velcro.

Applications include the office sector, such as the bundling of PC and hi-fi cables. In addition, it is perfect for use in temporary installations such as theatre stage construction or the manufacture of prototype cable harnesses.


  • Length: 1.0m
  • Width: 12.5mm
  • Specification: Hook and Loop
  • Velcro type: For bundling
  • Supplied in lengths of 1m
  • Supplied in Grey
  • Type: TEXTIE Series
  • Manufacturer's part: Hellemann Tyton 130-00006
Colour Grey
Type Hook & Loop Cable Tie
Size 1000 x 12.5mm

Trustpilot