HellermannTyton Heat Shrinkable Tubing 3:1 Ratio in Blister Packs, HIS-BAG

A wide range of HellermannTyton HIS-3 Heat Shrinkable Tubing with a Shrink Ratio of 3:1 in blister packs. These handy small packs of tubing, contain 10 pre-cut pieces, each 200mm in length. The thin walled and flexible tubing has been manufactured from cross-linked Polyolefin

The HIS-3 BAG tube packs are ideal for insulation and the protection of cables and harnesses.

  • Type: HIS-3 BAG
  • Material: Polyolefin, cross-linked (POX)
  • Shrink Ratio: 3:1
  • Longitudinal change after shrinkage: -5% max
  • Minimum shrink temperature: +100°C
  • Operating temperature: -55°C to +135°C
  • Insulation Class: B (VDE 0530)
  • Dielectric Strength: 20 kV/mm according to ASTM D 150
  • Flammability: UL224 VW-1 (except clear)
  • Supplied in packs of 10 x 20cms
  • Available in red, blue, grey, brown, clear, yellow and red
Description Image Product Buy Pricing (Ex VAT) Colour Shrunk Diameter Unshrunk Diameter Shrinkage Ratio Type Length Maximum Temperature Min. temperature
HellermannTyton 308-30160 HIS-3-BAG-1.5/0.5 3:1 Heat Shrink 0.5mm Red (10x20cm)
HellermannTyton 308-30160 HIS-3-BAG-1.5/0.5 3:1 Heat Shrink 0.5mm Red (10x20cm)
Standard range
Order code: 49-7391
MPN: 308-30160

Despatched within 4 working days - 52 in stock
2+ £2.16
10+ £1.97
100+ £1.85
Price per unit Ex VAT
Red 0.5mm 1.5mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-30161 HIS-3-BAG-1.5/0.5 3:1 Heat Shrink 0.5mm Blue (10x20cm)
HellermannTyton 308-30161 HIS-3-BAG-1.5/0.5 3:1 Heat Shrink 0.5mm Blue (10x20cm)
Standard range
Order code: 49-7392
MPN: 308-30161

Despatched within 4 working days - 25 in stock
1+ £16.32
Price per unit Ex VAT
Blue 0.5mm 1.5mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-30162 HIS-3-BAG-1.5/0.5 3:1 Heat Shrink 0.5mm Grey (10x20cm)
HellermannTyton 308-30162 HIS-3-BAG-1.5/0.5 3:1 Heat Shrink 0.5mm Grey (10x20cm)
Standard range
Order code: 49-7393
MPN: 308-30162

Despatched within 4 working days - 7 in stock
3+ £2.05
10+ £1.87
100+ £1.76
Price per unit Ex VAT
Grey 0.5mm 1.5mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-30163 HIS-3-BAG-1.5/0.5 3:1 Heat Shrink 0.5mm Brown(10x20cm)
HellermannTyton 308-30163 HIS-3-BAG-1.5/0.5 3:1 Heat Shrink 0.5mm Brown(10x20cm)
Standard range
Order code: 49-7394
MPN: 308-30163

Despatched within 4 working days - 38 in stock
1+ £6.02
Price per unit Ex VAT
Brown 0.5mm 1.5mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-30164 HIS-3-BAG-1.5/0.5 3:1 Heat Shrink 0.5mm Clear(10x20cm)
HellermannTyton 308-30164 HIS-3-BAG-1.5/0.5 3:1 Heat Shrink 0.5mm Clear(10x20cm)
Standard range
Order code: 49-7395
MPN: 308-30164

Despatched within 4 working days - 57 in stock
1+ £14.91
Price per unit Ex VAT
Transparent 0.5mm 1.5mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-30165 HIS-3-BAG-1.5/0.5 3:1 0.5mm Green/Yellow (10x20cm)
HellermannTyton 308-30165 HIS-3-BAG-1.5/0.5 3:1 0.5mm Green/Yellow (10x20cm)
Standard range
Order code: 49-7411
MPN: 308-30165

Despatched within 4 working days - 11 in stock
1+ £21.12
Price per unit Ex VAT
Green/Yellow 0.5mm 1.5mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-30311 HIS-3-BAG-3/1 3:1 Heat Shrink 1.0mm Red (10x20cm)
HellermannTyton 308-30311 HIS-3-BAG-3/1 3:1 Heat Shrink 1.0mm Red (10x20cm)
Standard range
Order code: 49-7396
MPN: 308-30311

Despatched within 4 working days - 107 in stock
2+ £5.35
Price per unit Ex VAT
Red 1mm 3mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-30312 HIS-3-BAG-3/1 3:1 Heat Shrink 1.0mm Blue (10x20cm)
HellermannTyton 308-30312 HIS-3-BAG-3/1 3:1 Heat Shrink 1.0mm Blue (10x20cm)
Standard range
Order code: 49-7397
MPN: 308-30312

Despatched within 4 working days - 146 in stock
1+ £15.60
Price per unit Ex VAT
Blue 1mm 3mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-30313 HIS-3-BAG-3/1 3:1 Heat Shrink 1.0mm Grey (10x20cm)
HellermannTyton 308-30313 HIS-3-BAG-3/1 3:1 Heat Shrink 1.0mm Grey (10x20cm)
Standard range
Order code: 49-7398
MPN: 308-30313

Despatched within 4 working days - 53 in stock
2+ £2.61
10+ £2.38
100+ £2.24
Price per unit Ex VAT
Grey 1mm 3mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-30314 HIS-3-BAG-3/1 3:1 Heat Shrink 1.0mm Brown (10x20cm)
HellermannTyton 308-30314 HIS-3-BAG-3/1 3:1 Heat Shrink 1.0mm Brown (10x20cm)
Standard range
Order code: 49-7399
MPN: 308-30314

Despatched within 4 working days - 27 in stock
2+ £4.64
Price per unit Ex VAT
Brown 1mm 3mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-30315 HIS-3-BAG-3/1 3:1 Heat Shrink 1.0mm Clear (10x20cm)
HellermannTyton 308-30315 HIS-3-BAG-3/1 3:1 Heat Shrink 1.0mm Clear (10x20cm)
Standard range
Order code: 49-7400
MPN: 308-30315

Despatched within 4 working days - 48 in stock
2+ £2.44
10+ £2.23
100+ £2.09
Price per unit Ex VAT
Transparent 1mm 3mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-30611 HIS-3-BAG-6/2 3:1 Heat Shrink 2.0mm Red (10x20cm)
HellermannTyton 308-30611 HIS-3-BAG-6/2 3:1 Heat Shrink 2.0mm Red (10x20cm)
Standard range
Order code: 49-7401
MPN: 308-30611

Despatched within 4 working days - 57 in stock
1+ £12.15
Price per unit Ex VAT
Red 2mm 6mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-30612 HIS-3-BAG-6/2 3:1 Heat Shrink 2.0mm Blue (10x20cm)
HellermannTyton 308-30612 HIS-3-BAG-6/2 3:1 Heat Shrink 2.0mm Blue (10x20cm)
Standard range
Order code: 49-7402
MPN: 308-30612

Despatched within 4 working days - 15 in stock
1+ £8.47
Price per unit Ex VAT
Blue 2mm 6mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-30613 HIS-3-BAG-6/2 3:1 Heat Shrink 2.0mm Grey (10x20cm)
HellermannTyton 308-30613 HIS-3-BAG-6/2 3:1 Heat Shrink 2.0mm Grey (10x20cm)
Standard range
Order code: 49-7403
MPN: 308-30613

Despatched within 4 working days - 22 in stock
1+ £12.25
Price per unit Ex VAT
Grey 2mm 6mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-30614 HIS-3-BAG-6/2 3:1 Heat Shrink 2.0mm Brown (10x20cm)
HellermannTyton 308-30614 HIS-3-BAG-6/2 3:1 Heat Shrink 2.0mm Brown (10x20cm)
Standard range
Order code: 49-7404
MPN: 308-30614

Despatched within 4 working days - 10 in stock
1+ £8.07
Price per unit Ex VAT
Brown 2mm 6mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-30615 HIS-3-BAG-6/2 3:1 Heat Shrink 2.0mm Clear (10x20cm)
HellermannTyton 308-30615 HIS-3-BAG-6/2 3:1 Heat Shrink 2.0mm Clear (10x20cm)
Standard range
Order code: 49-7405
MPN: 308-30615

Despatched within 4 working days - 7 in stock
2+ £3.40
10+ £3.12
100+ £2.95
Price per unit Ex VAT
Transparent 2mm 6mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-31211 HIS-3-BAG-12/4 3:1 Heat Shrink 4.0mm Red (10x20cm)
HellermannTyton 308-31211 HIS-3-BAG-12/4 3:1 Heat Shrink 4.0mm Red (10x20cm)
Standard range
Order code: 49-7406
MPN: 308-31211

Despatched within 4 working days - 27 in stock
1+ £5.42
Price per unit Ex VAT
Red 4mm 12mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-31212 HIS-3-BAG-12/4 3:1 Heat Shrink 4.0mm Blue (10x20cm)
HellermannTyton 308-31212 HIS-3-BAG-12/4 3:1 Heat Shrink 4.0mm Blue (10x20cm)
Standard range
Order code: 49-7407
MPN: 308-31212

Despatched within 4 working days - 8 in stock
1+ £10.78
Price per unit Ex VAT
Blue 4mm 12mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-31213 HIS-3-BAG-12/4 3:1 Heat Shrink 4.0mm Grey (10x20cm)
HellermannTyton 308-31213 HIS-3-BAG-12/4 3:1 Heat Shrink 4.0mm Grey (10x20cm)
Extended range
Order code: 49-7408
MPN: 308-31213

Available to back orderBack order, lead time 3 weeks
1+ £4.85
10+ £4.38
100+ £4.25
Price per unit Ex VAT
Grey 4mm 12mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-31214 HIS-3-BAG-12/4 3:1 Heat Shrink 4.0mm Brown (10x20cm)
HellermannTyton 308-31214 HIS-3-BAG-12/4 3:1 Heat Shrink 4.0mm Brown (10x20cm)
Standard range
Order code: 49-7409
MPN: 308-31214

Despatched within 4 working days - 8 in stock
1+ £4.85
10+ £4.39
100+ £4.25
Price per unit Ex VAT
Brown 4mm 12mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C
HellermannTyton 308-31215 HIS-3-BAG-12/4 3:1 Heat Shrink 4.0mm Clear (10x20cm)
HellermannTyton 308-31215 HIS-3-BAG-12/4 3:1 Heat Shrink 4.0mm Clear (10x20cm)
Standard range
Order code: 49-7410
MPN: 308-31215

Despatched within 4 working days - 33 in stock
1+ £4.85
10+ £4.39
100+ £4.25
Price per unit Ex VAT
Transparent 4mm 12mm 3:1 Heat Shrink Tubing 200mm +135°C -55°C

Trustpilot