HellermannTyton 308-30314 HIS-3-BAG-3/1 3:1 Heat Shrink 1.0mm Brown (10x20cm)

MPN
308-30314
EAN-13
4031026400310
Order Code
49-7399
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The HellermannTyton 308-30314 HIS-3-BAG is a Heat Shrinkable Tubing with a Shrink Ratio of 3:1 in a blister pack. This handy small pack of brown tubing, contains 10 pre-cut pieces, each 3.0 x 200mm in length. The thin walled and flexible tubing has been manufactured from cross-linked Polyolefin

The HIS-3 BAG tube pack is ideal for insulation and the protection of cables and harnesses.


  • Material: Polyolefin
  • Specification: HelaGuard Light
  • Flammability: UL224 VW-1
  • Shrink temperature: +100 °C
  • Operating temperature: -55°C to +135°C
  • Shrinkage ratio: 3:1
  • Nominal diameter (before shrinking): 3.0mm
  • Nominal diameter (after shrinking): 1.0mm
  • Wall thickness: 0.55mm
  • Supplied in blister packs of 10
  • Supplied in Brown
  • Type: HIS-BAG
  • Manufacturer's part: 308-30314 HIS-3-BAG-3.0/1.0
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 200mm
Colour Brown
Maximum Temperature +135°C
Min. temperature -55°C
Shrunk Diameter 1mm
Unshrunk Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot