HellermannTyton 308-32403 HIS-24/8-PEX-CL Heat Shrink 3:1 Transparent (3m)

MPN
308-32403
EAN-13
4031026218977
Order Code
49-8004
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £27.71 £27.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The HellermannTyton 308-32403 HIS-24/8 is a Heat Shrink Tubing in Handy Dispenser Box from the HIS Range. With a shrink ratio of 3:1 this product replaces many differently sized tubing solutions by fitting almost any heat shrink task. The handy dispenser box allows for proper storage and the tubing can remain dust-free even after breaking open a package.
  • Material: Radiation cross-linked polyolefin (PEX)
  • Product Specifications: Longitudinal shrinkage: -10% max.
  • Shrink ratio: 3:1
  • Adhesive: No
  • Temperature range: -55°C to +135°C
  • Shrink temperature: +110 °C
  • Pre-shrinkage diameter: 24.0mm
  • After-shrinkage diameter: 8.0mm
  • Supplied in box of 3m
  • Supplied in Transparent
  • Type: HIS Range
  • Manufacturer's part: Hellemann Tyton 308-32403 HIS-24/8
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 3m
Colour Transparent
Maximum Temperature +125°C
Min. temperature -55°C
Shrunk Diameter 8mm
Unshrunk Diameter 24mm

Reviews

Be the first to submit a review

Trustpilot