HellermannTyton Heat Shrinkable Tubing 2:1 on a Reel, HIS Pack

A range of HellermannTyton HIS General Purpose Heat Shrink Tubing, that will provide a reliable insulation and protects against corrosion and mechanical influences. The heat shrink is supplied in handy boxes that are ideal for use with the Handy Dispenser.

The handy dispenser is ideal for small and medium size projects on-site. The sturdy metal HIS Service Station comes with a cutter and can store all sizes and colours. The Service Station can be mounted to the wall in the work shop or service-van. (Order code 49-7262, manufacturer's code 300-30000), and (order code 49-7263, manufacturer's code 365-30100).

  • Material: Polyolefin, cross-linked (POX)
  • Shrink ratio: 2:1
  • Longitudinal change after shrinkage: ±5%
  • Minimum shrink temperature: +100°C
  • Operating temperature: -55°C to +125°C
  • Insulation class: E (VDE 0530)
  • Dielectric strength: 20kV/mm according to ASTM D2671
  • Flammability: UL224 VW-1
  • Supplied in Boxes
  • Heat shrink available in lengths of 5 and 10m
  • Supplied in Black
Description Image Product Buy Pricing (Ex VAT) Length Shrunk Diameter Unshrunk Diameter Shrinkage Ratio Type Colour Maximum Temperature Min. temperature
HellermannTyton 300-30120 HIS-PACK-1.2/0.6-BK 2:1 Heat Shrink In Box 1.2mm (10m)
HellermannTyton 300-30120 HIS-PACK-1.2/0.6-BK 2:1 Heat Shrink In Box 1.2mm (10m)
Standard range
Order code: 49-7342
MPN: 300-30120

Despatched within 4 working days - 10 in stock
1+ £20.87
Price per unit Ex VAT
10m 0.6mm 1.2mm 2:1 Heat Shrink Tubing Black +135°C -55°C
HellermannTyton 300-30160 HIS-PACK-1.6/0.8-BK 2:1 Heat Shrink In Box 1.6mm (10m)
HellermannTyton 300-30160 HIS-PACK-1.6/0.8-BK 2:1 Heat Shrink In Box 1.6mm (10m)
Standard range
Order code: 49-7343
MPN: 300-30160

Despatched within 4 working days - 32 in stock
1+ £17.22
Price per unit Ex VAT
10m 0.8mm 1.6mm 2:1 Heat Shrink Tubing Black +135°C -55°C
HellermannTyton 300-30240 HIS-3/32-PEX-H&B 2:1 Heat Shrink In Box 1.2mm (10m)
HellermannTyton 300-30240 HIS-3/32-PEX-H&B 2:1 Heat Shrink In Box 1.2mm (10m)
Standard range
Order code: 49-7344
MPN: 300-30240

Despatched within 4 working days - 24 in stock
1+ £17.55
Price per unit Ex VAT
10m 1.2mm 2.4mm 2:1 Heat Shrink Tubing Black +135°C -55°C
HellermannTyton 300-30320 HIS-1/8-PEX-H&B 2:1 Heat Shrink In Box 1.6mm (10m)
HellermannTyton 300-30320 HIS-1/8-PEX-H&B 2:1 Heat Shrink In Box 1.6mm (10m)
Standard range
Order code: 49-7345
MPN: 300-30320

Despatched within 4 working days - 69 in stock
1+ £18.79
Price per unit Ex VAT
10m 1.6mm 3.2mm 2:1 Heat Shrink Tubing Black +135°C -55°C
HellermannTyton 300-30480 HIS-3/16-PEX- H&B 2:1 Heat Shrink In Box 2.4mm (10m)
HellermannTyton 300-30480 HIS-3/16-PEX- H&B 2:1 Heat Shrink In Box 2.4mm (10m)
Standard range
Order code: 49-7346
MPN: 300-30480

Despatched within 4 working days - 35 in stock
1+ £19.74
Price per unit Ex VAT
10m 2.4mm 4.8mm 2:1 Heat Shrink Tubing Black +135°C -55°C
HellermannTyton 300-30640 HIS-1/4-PEX-H&B 2:1 Heat Shrink In Box 3.2mm (10m)
HellermannTyton 300-30640 HIS-1/4-PEX-H&B 2:1 Heat Shrink In Box 3.2mm (10m)
Standard range
Order code: 49-7347
MPN: 300-30640

Despatched same day - 1 in stockBack-order availability date - 19/10/2026
1+ £16.50
Price per unit Ex VAT
10m 3.2mm 6.4mm 2:1 Heat Shrink Tubing Black +135°C -55°C
HellermannTyton 300-30950 HIS-3/8-PEX-H 2:1 Heat Shrink In Box 4.7mm (10m)
HellermannTyton 300-30950 HIS-3/8-PEX-H 2:1 Heat Shrink In Box 4.7mm (10m)
Standard range
Order code: 49-7348
MPN: 300-30950

Despatched within 4 working days - 23 in stock
1+ £17.96
Price per unit Ex VAT
10m 4.7mm 9.5mm 2:1 Heat Shrink Tubing Black +135°C -55°C
HellermannTyton 300-31270 HIS-1/2-PEX-H 2:1 Heat Shrink In Box 6.4mm (5m)
HellermannTyton 300-31270 HIS-1/2-PEX-H 2:1 Heat Shrink In Box 6.4mm (5m)
Standard range
Order code: 49-7349
MPN: 300-31270

Despatched within 4 working days - 33 in stock
1+ £19.87
Price per unit Ex VAT
5m 6.4mm 12.7mm 2:1 Heat Shrink Tubing Black +135°C -55°C
HellermannTyton 300-31900 HIS-3/4-PEX-H 2:1 Heat Shrink In Box 9.5mm (5m)
HellermannTyton 300-31900 HIS-3/4-PEX-H 2:1 Heat Shrink In Box 9.5mm (5m)
Standard range
Order code: 49-7350
MPN: 300-31900

Despatched within 4 working days - 5 in stock
1+ £25.54
Price per unit Ex VAT
5m 9.5mm 19.1mm 2:1 Heat Shrink Tubing Black +135°C -55°C

Trustpilot