HellermannTyton 300-30950 HIS-3/8-PEX-H 2:1 Heat Shrink In Box 4.7mm (10m)

MPN
300-30950
EAN-13
4031026133942
Order Code
49-7348
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The HellermannTyton 300-30950 HIS-3/8-PEX-H is a General Purpose Heat Shrink Tubing, that will provide a reliable insulation and protects against corrosion and mechanical influences. The heat shrink is supplied in a handy box that is ideal for use with the Handy Dispenser.

The handy dispenser is ideal for small and medium size projects on-site. The sturdy metal HIS Service Station comes with a cutter and can store all sizes and colours. The Service Station can be mounted to the wall in the work shop or service-van. (Order code 49-7262, manufacturer's code 300-30000), and (order code 49-7263, manufacturer's code 365-30100).


  • Material: Polyolefin, cross-linked (POX)
  • Shrink ratio: 2:1
  • Longitudinal change after shrinkage: ±5%
  • Wall thickness: 0.60mm
  • Minimum shrink temperature: +100°C
  • Operating temperature: -55°C to +125°C
  • Dielectric strength: 20kV/mm according to ASTM D2671
  • Flammability: UL224 VW-1
  • Nominal diameter (post-shrinkage): 4.7mm
  • Nominal diameter (pre-shrinkage): 9.5mm
  • Supplied in boxes in lengths of 5m
  • Supplied in Black
  • Type: HIS Pack
  • Manufacturer's part: 300-30950 HIS-3/8-PEX-H
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length 10m
Colour Black
Maximum Temperature +135°C
Min. temperature -55°C
Shrunk Diameter 4.7mm
Unshrunk Diameter 9.5mm

Reviews

Be the first to submit a review

Trustpilot