HellermannTyton 344-00950 Heatshrink black 9.5mm 2:1 shrink metre durable

MPN
344-00950
EAN-13
4031026151038
Order Code
04-1897
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

HellermannTyton manufactures the 344-00950 heat shrink tubing, which is flexible and has a shrinkage ratio of 2:1. This black polyolefin tubing, with a thin wall, is self-extinguishing and used for cable insulation. It's suitable for protecting and insulating wires, as well as providing strain relief in electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Material PVC
Maximum Temperature +105°C
Min. temperature -30°C
Misc Attribute LVR-9.5/4.8-PVC-BK
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Temperature Range +80°C

Reviews

Be the first to submit a review

Trustpilot