HellermannTyton Heat Shrink Heatshrink w/o adhesive 612805

The HellermannTyton heatshrink products comprise a range of robust, black, 3.5:1 shrink ratio tubing suitable for various protective and insulating applications.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Nominal diameter (post-shrinkage) Nominal inside diameter (pre-shrinkage) Shrinkage Ratio Type Length Colour Halogen-free Material
HellermannTyton 321-10850 Heatshrink black 3.5:1 robust 1m no adhesive
HellermannTyton 321-10850 Heatshrink black 3.5:1 robust 1m no adhesive
Extended range
Order code: 04-1842
MPN: 321-10850

Back order - 2 availableBack-order availability date - 16/11/2026
1+ £48.53
Price per unit Ex VAT
HU47-85/25-PO-X-BK 25mm 85mm 3.5:1 Heat Shrink Tubing 1m Black Yes Polyolefin (processed, irradiated)
HellermannTyton 321-11300 Heatshrink black 3.5:1 shrink 1m robust
HellermannTyton 321-11300 Heatshrink black 3.5:1 shrink 1m robust
Extended range
Order code: 04-1843
MPN: 321-11300

Back order - 3 availableBack-order availability date - 16/11/2026
1+ £82.99
Price per unit Ex VAT
HU47-130/36-PO-X-BK 36mm 130mm 3.5:1 Heat Shrink Tubing 1m Black Yes Polyolefin (processed, irradiated)

Trustpilot