HellermannTyton 321-11300 Heatshrink black 3.5:1 shrink 1m robust

Image Representative of Range

HellermannTyton 321-11300 Heatshrink black 3.5:1 shrink 1m robust

MPN
321-11300
EAN-13
4031026240350
Order Code
04-1843
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £82.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 22/07/2026

HellermannTyton's heat shrink tubing, model 321-11300, is a robust and abrasion-proof option with a 3.5:1 shrinkage ratio. This black, thick-walled tubing is designed for cable insulation and protection without inner adhesive. It is typically used in applications requiring durable and abrasion-resistant insulation or sheathing.
Shrinkage Ratio 3.5:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute HU47-130/36-PO-X-BK
Nominal diameter (post-shrinkage) 36mm
Nominal inside diameter (pre-shrinkage) 130mm

Reviews

Be the first to submit a review

Trustpilot