HellermannTyton 321-10850 Heatshrink black 3.5:1 robust 1m no adhesive

MPN
321-10850
EAN-13
4031026240343
Order Code
04-1842
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 22/07/2026

The HellermannTyton 321-10850 heat shrink tubing features a robust, thick-walled design with a shrinkage ratio of 3.5:1. This abrasion-proof tubing is ideal for cable insulation and protection in demanding environments. Its high wall thickness ensures durability without the need for inner adhesive.
Shrinkage Ratio 3.5:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute HU47-85/25-PO-X-BK
Nominal diameter (post-shrinkage) 25mm
Nominal inside diameter (pre-shrinkage) 85mm

Reviews

Be the first to submit a review

Trustpilot