HellermannTyton Heat Shrink Heatshrink set 612801

The HellermannTyton heatshrink sets are versatile insulation solutions designed for a variety of applications.
Description Image Product Buy Pricing (Ex VAT) Colour Length Heatshrink features Halogen-free Material Maximum Temperature Min. temperature Misc Attribute Nominal diameter (post-shrinkage) Temperature Range Nominal inside diameter (pre-shrinkage) Type Shrinkage Ratio
HellermannTyton 308-31217 HIS-3 Heatshrink set 3:1 green/yellow 10pcs
HellermannTyton 308-31217 HIS-3 Heatshrink set 3:1 green/yellow 10pcs
Standard range
Order code: 04-1817
MPN: 308-31217

Despatched within 4 working days - 50 in stock
1+ £9.94
Price per unit Ex VAT
Green/Yellow 200mm Thin-walled No Polyolefin (processed, irradiated) HIS-3-BAG-12/4-PO-X-GNYE 4mm 12mm Heat Shrink Set 3:1
HellermannTyton 365-30105 Heatshrink set 3:1 ratio black 1 set
HellermannTyton 365-30105 Heatshrink set 3:1 ratio black 1 set
Standard range
Order code: 04-1901
MPN: 365-30105

Despatched within 4 working days - 38 in stock
1+ £317.34
Price per unit Ex VAT
Black incl. content Polyolefin (irradiated) +135°C -55°C HIS-Service-Station-PO-X-BU +100°C Heat Shrink Set 3:1

Trustpilot