HellermannTyton 365-30105 Heatshrink set 3:1 ratio black 1 set

MPN
365-30105
EAN-13
4031026742946
Order Code
04-1901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £317.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

HellermannTyton's 365-30105 Heatshrink set features a shrinkage ratio of 3:1, providing excellent insulation and protection. This black heatshrink set is ideal for electrical and mechanical applications, ensuring a secure seal and strain relief for various cables and connections. The HIS-Service-Station-PO-X-BU set is commonly used in automotive, aerospace, and industrial sectors for wiring maintenance and repairs.
Type Heat Shrink Set
Colour Black
Heatshrink features incl. content
Material Polyolefin (irradiated)
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute HIS-Service-Station-PO-X-BU
Shrinkage Ratio 3:1
Temperature Range +100°C

Reviews

Be the first to submit a review

Trustpilot