HellermannTyton 308-31217 HIS-3 Heatshrink set 3:1 green/yellow 10pcs

MPN
308-31217
EAN-13
4031026441092
Order Code
04-1817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

HellermannTyton offers a heatshrink set in green and yellow with a 3:1 shrinkage ratio, suitable for cable insulation. The set includes 10 pieces of flexible, thin-walled tubing designed for small quantity applications. It is ideal for use in electrical and cable management settings.
Shrinkage Ratio 3:1
Type Heat Shrink Set
Length 200mm
Colour Green/Yellow
Halogen-free No
Heatshrink features Thin-walled
Material Polyolefin (processed, irradiated)
Misc Attribute HIS-3-BAG-12/4-PO-X-GNYE
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm

Reviews

Be the first to submit a review

Trustpilot