HellermannTyton Grommets Four-hole cable entry system 612690

The HellermannTyton cable entry systems are a collection of versatile components designed for managing cables efficiently.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute Type Colour Dimensions Halogen-free Height IP Rating Length Material Maximum Temperature Min. temperature Width
HellermannTyton 440-00022 VarioPlate Cable entry system 4-hole black
HellermannTyton 440-00022 VarioPlate Cable entry system 4-hole black
Extended range
Order code: 04-2014
MPN: 440-00022

Available to back order
1+ £71.82
10+ £68.50
100+ £68.17
Price per unit Ex VAT
VP-S_4/4-5_Ins-quad-PL-BK (20) Four-hole cable entry system Black (L x W x H) 21.10 x 21.10 x 21.80 mm Yes 21.80mm IP65, IP66 21.10mm Plastic +90°C -40°C 21.10mm
HellermannTyton 440-00023 VarioPlate Cable entry 4-hole halogen-free 20pcs
HellermannTyton 440-00023 VarioPlate Cable entry 4-hole halogen-free 20pcs
Extended range
Order code: 04-2016
MPN: 440-00023

Available to back order
1+ £73.09
10+ £69.70
100+ £68.94
Price per unit Ex VAT
VP-S_4/5-6_Ins-quad-PL-BK (20) Four-hole cable entry system Black (L x W x H) 21.10 x 21.10 x 21.80 mm Yes 21.80mm IP65, IP66 21.10mm Plastic +90°C -40°C 21.10mm

Trustpilot