HellermannTyton 440-00022 VarioPlate Cable entry system 4-hole black

MPN
440-00022
EAN-13
4031026686431
Order Code
04-2014
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute:

    VP-S_4/4-5_Ins-quad-PL-BK (20) VP-S_4/5-6_Ins-quad-PL-BK (20)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £76.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HellermannTyton Four-hole cable entry system is a halogen-free, black plastic grommet designed for secure and organised cable management. This system provides efficient cable routing and protection, ideal for electrical and telecommunications applications. Supplied in a pack of 20, it ensures ease of installation in various settings.
Type Four-hole cable entry system
Colour Black
Dimensions (L x W x H) 21.10 x 21.10 x 21.80 mm
Halogen-free Yes
Height 21.80mm
IP Rating IP65, IP66
Length 21.10mm
Material Plastic
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP-S_4/4-5_Ins-quad-PL-BK (20)
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot