HellermannTyton 440-00023 VarioPlate Cable entry 4-hole halogen-free 20pcs

MPN
440-00023
EAN-13
4031026686448
Order Code
04-2016
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute:

    VP-S_4/4-5_Ins-quad-PL-BK (20) VP-S_4/5-6_Ins-quad-PL-BK (20)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £76.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HellermannTyton VP-S 4/5-6 Ins-quad-PL-BK is a black, halogen-free grommet system designed for organising and protecting cables. This plastic entry system accommodates up to four cables and is suitable for use in environments that require safety and reliability. It is ideal for electrical installations in residential, commercial, and industrial settings.
Type Four-hole cable entry system
Colour Black
Dimensions (L x W x H) 21.10 x 21.10 x 21.80 mm
Halogen-free Yes
Height 21.80mm
IP Rating IP65, IP66
Length 21.10mm
Material Plastic
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP-S_4/5-6_Ins-quad-PL-BK (20)
Width 21.10mm

Reviews

Be the first to submit a review

Trustpilot