HellermannTyton Conduit 'Y' Connector and Reducer, HG-Y Series

A range of HellermannTyton Conduit 'Y' Connectors from the HG-Y Series. These fast fit Y-Connectors reduce the conduit size (see technical specification for these sizes). The connectors have been manufactured from Polyamide 6.6 (PA66) and are free from halogen, sulphur and phosphorus.

  • Fast fit Y-connector
  • Branches reduce conduit size
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Material: Polyamide 6.6 (PA66)
  • Operating temperature: -50°C to +135°C
  • Flammability: UL94 V2
  • Supplied in black
  • Available entry sizes of 16, 21, 28 and 34mm
Description Image Product Buy Pricing (Ex VAT) Diameter Type Colour Length Material Internal Diameter Maximum Temperature Min. temperature
HellermannTyton 166-25801 HG16-Y13 Conduit Y Connector IP66 Entry 16mm Exit 13mm
HellermannTyton 166-25801 HG16-Y13 Conduit Y Connector IP66 Entry 16mm Exit 13mm
Standard range
Order code: 49-6503
MPN: 166-25801

Despatched within 4 working days - 4 in stock
1+ £7.72
Price per unit Ex VAT
13mm Conduit Y-connector Black n/a Polyamide 6.6 16mm +135°C -50°C
HellermannTyton 166-25802 HG21-Y16 Conduit Y Connector IP66 Entry 21mm Exit 16mm
HellermannTyton 166-25802 HG21-Y16 Conduit Y Connector IP66 Entry 21mm Exit 16mm
Standard range
Order code: 49-6504
MPN: 166-25802

Despatched within 4 working days - 10 in stock
1+ £11.61
Price per unit Ex VAT
16mm Conduit Y-connector Black n/a Polyamide 6.6 16mm +135°C -50°C

Trustpilot