HellermannTyton 166-25802 HG21-Y16 Conduit Y Connector IP66 Entry 21mm Exit 16mm

MPN
166-25802
EAN-13
4064161264103
Order Code
49-6504
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    13mm 16mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The HellermannTyton 166-25802 HG21-Y16 is a Conduit 'Y' Connector from the HG-Y Series. This fast fit Y-Connector reduces the conduit size from an Entry size of 21mm to two Exit sizes of 16mm each. The connector has been manufactured from Polyamide 6.6 (PA66) and is free from halogen, sulphur and phosphorus.


  • Fast fit Y-shaped connector
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Entry size: 21mm
  • Exit size: 16mm
  • Type: HG21-Y16
  • Manufacturer's part: 166-25802
Type Conduit Y-connector
Colour Black
Length n/a
Material Polyamide 6.6
Internal Diameter 16mm
Diameter 16mm
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot