HellermannTyton 166-25801 HG16-Y13 Conduit Y Connector IP66 Entry 16mm Exit 13mm

MPN
166-25801
EAN-13
4031026411422
Order Code
49-6503
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    13mm 16mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.72 £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The HellermannTyton 166-25801 HG16-Y13 is a Conduit 'Y' Connector from the HG-Y Series. This fast fit Y-Connector reduces the conduit size from an Entry size of 16mm to two Exit sizes of 13mm each. The connector has been manufactured from Polyamide 6.6 (PA66) and is free from halogen, sulphur and phosphorus.


  • Fast fit Y-shaped connector
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Entry size: 16mm
  • Exit size: 13mm
  • Type: HG16-Y13
  • Manufacturer's part: 166-25801
Type Conduit Y-connector
Colour Black
Length n/a
Material Polyamide 6.6
Internal Diameter 16mm
Diameter 13mm
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot