HellermannTyton Conduit Fittings with Fixed External Thread, HGL-S Straight

A range of HellermannTyton Straight Fittings with External Thread from the HGL-S Series. These one piece conduit fittings have been manufactured from Polyamide 6.6 (PA66). They are resistant to solvents and oils, and supplied complete with conduit seal and washer.

  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Operating temperature: -50°C to +135°C
  • Flammability UL94 V2
  • Specifications UL-Recognised
  • Available with metric and PG threads
  • Supplied in black
Description Image Product Buy Pricing (Ex VAT) Diameter Type Colour Length Material Maximum Temperature Min. temperature
HellermannTyton 166-21603 HGL21-S-M20 IP68 Straight Conduit Fitting M20 16.7mm
HellermannTyton 166-21603 HGL21-S-M20 IP68 Straight Conduit Fitting M20 16.7mm
Standard range
Order code: 49-6450
MPN: 166-21603

Despatched within 4 working days - 1 in stock
2+ £3.25
Price per unit Ex VAT
16.7mm Conduit gland Black n/a Polyamide 6.6 +135°C -50°C
HellermannTyton 166-21611 HGL21-S-PG16 IP68 Straight Conduit Fitting PG16 16.7mm
HellermannTyton 166-21611 HGL21-S-PG16 IP68 Straight Conduit Fitting PG16 16.7mm
Order code: 49-6452
MPN: 166-21611
1+ £4.16
Price per unit Ex VAT
16.7mm Conduit gland Black n/a Polyamide 6.6 +135°C -50°C
HellermannTyton 166-21604 HGL28-S-M25 IP68 Straight Conduit Fitting M25 22.8mm
HellermannTyton 166-21604 HGL28-S-M25 IP68 Straight Conduit Fitting M25 22.8mm
Standard range
Order code: 49-6454
MPN: 166-21604

Despatched within 4 working days - 3 in stock
1+ £4.95
Price per unit Ex VAT
22.8mm Conduit gland Black n/a Polyamide 6.6 +135°C -50°C

Trustpilot