HellermannTyton 166-21604 HGL28-S-M25 IP68 Straight Conduit Fitting M25 22.8mm

MPN
166-21604
EAN-13
4031026303413
Order Code
49-6454
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HellermannTyton 166-21604 HGL28-S is a Straight Fitting with an M25 External Thread and belongs to the HGL-S Series. This one piece connector has been manufactured from Polyamide 6.6 (PA66). The connector is highly resistant to solvents and oils, and is supplied complete with a conduit seal and washer.


  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Inside diameter: 22.8mm
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Type: HGL28-M25
  • Manufacturer's part: 166-21604
Type Conduit gland
Colour Black
Length n/a
Material Polyamide 6.6
Diameter 22.8mm
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot