HellermannTyton 166-21611 HGL21-S-PG16 IP68 Straight Conduit Fitting PG16 16.7mm

MPN
166-21611
EAN-13
2050001312341
Order Code
49-6452
Country of Origin
United Kingdom
View Full Product Range (3)

Discontinued


The HellermannTyton 166-21611 HGL21-S is a Straight Fitting with an PG16 External Thread and belongs to the HGL-S Series. This one piece connector has been manufactured from Polyamide 6.6 (PA66). The connector is highly resistant to solvents and oils, and is supplied complete with a conduit seal and washer.


  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Inside diameter: 16.7mm
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Type: HGL21-PG16
  • Manufacturer's part: 166-21611
Type Conduit gland
Colour Black
Length n/a
Material Polyamide 6.6
Diameter 16.7mm
Maximum Temperature +135°C
Min. temperature -50°C

Trustpilot