HellermannTyton Clip for Rigid Conduits, AFCP Range, Black

A range of HellermannTyton Clips for Corrugated Conduit from the AFCP Range. These clips are designed to hold corrugated conduit in heavy-duty applications where a secure fixing is necessary.

The clip snaps shut by means of a strong locking device and can be re-opened to allow positional adjustment if necessary. The clips have a through hole for fastening to the surface with a screw.

Typical applications include motor vehicles, agricultural machinery, wiring looms and production equipment.

  • Easy and quick assembly
  • With integrated lid
  • With through hole for fastening with screw
  • Can be used in C-shaped DIN rails
  • Material: Polyamide PA66HIRHS
  • Operating temperature: -50°C to +135°C
  • Flammability: UL94 V2
  • Supplied in black
  • Available for 16, 20, 25 and 33mm conduit
Description Image Product Buy Pricing (Ex VAT) Type Material Colour Maximum Temperature Min. temperature
HellermannTyton 166-50700 AFCP16 AFCP Clip for Rigid Conduits 16mm
HellermannTyton 166-50700 AFCP16 AFCP Clip for Rigid Conduits 16mm
Standard range
Order code: 49-6680
MPN: 166-50700

Despatched within 4 working days - 135 in stock
5+ £1.03
Price per unit Ex VAT
Conduit clip Polyamide Black +135°C -50°C
HellermannTyton 166-50701 AFCP20 AFCP Clip for Rigid Conduits 20mm
HellermannTyton 166-50701 AFCP20 AFCP Clip for Rigid Conduits 20mm
Standard range
Order code: 49-6681
MPN: 166-50701

Despatched within 4 working days - 151 in stock
3+ £1.37
Price per unit Ex VAT
Conduit clip Polyamide Black +135°C -50°C
HellermannTyton 166-50702 AFCP25 AFCP Clip for Rigid Conduits 25mm
HellermannTyton 166-50702 AFCP25 AFCP Clip for Rigid Conduits 25mm
Standard range
Order code: 49-6682
MPN: 166-50702

Despatched within 4 working days - 97 in stock
3+ £1.79
Price per unit Ex VAT
Conduit clip Polyamide Black +135°C -50°C
HellermannTyton 166-50703 AFCP33 AFCP Clip for Rigid Conduits 33mm
HellermannTyton 166-50703 AFCP33 AFCP Clip for Rigid Conduits 33mm
Standard range
Order code: 49-6683
MPN: 166-50703

Despatched within 4 working days - 8 in stock
2+ £2.78
Price per unit Ex VAT
Conduit clip Polyamide Black +135°C -50°C

Trustpilot