HellermannTyton 166-50703 AFCP33 AFCP Clip for Rigid Conduits 33mm

MPN
166-50703
EAN-13
4031026321233
Order Code
49-6683
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The HellermannTyton 166-50703 AFCP33 is a Clip for Corrugated Conduit from the AFCP Range. This clip has been designed to hold corrugated conduit in heavy-duty applications where a secure fixing is necessary.

The clip snaps shut by means of a strong locking device and can be re-opened to allow positional adjustment if necessary. The clip has a through hole for fastening to the surface with a screw.

Typical applications include motor vehicles, agricultural machinery, wiring looms and production equipment.


  • Easy and quick assembly with metallic conduits
  • Lid is integrated
  • Hole for fastening with screw
  • Can be used in C-shaped DIN rails
  • Material: Polyamide PA66HIRHS
  • Operating temperature: -50°C to +135°C
  • Supplied singly
  • Flammability: UL94 V2
  • Inside diamater: 33mm
  • Supplied in black
  • Type: AFCP Range
  • Manufacturer's part: 166-50703 AFCP33
Type Conduit clip
Material Polyamide
Colour Black
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot