HellermannTyton 166-50701 AFCP20 AFCP Clip for Rigid Conduits 20mm

MPN
166-50701
EAN-13
2050001312570
Order Code
49-6681
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

The HellermannTyton 166-50701 AFCP20 is a Clip for Corrugated Conduit from the AFCP Range. This clip has been designed to hold corrugated conduit in heavy-duty applications where a secure fixing is necessary.

The clip snaps shut by means of a strong locking device and can be re-opened to allow positional adjustment if necessary. The clip has a through hole for fastening to the surface with a screw.

Typical applications include motor vehicles, agricultural machinery, wiring looms and production equipment.


  • Easy and quick assembly with metallic conduits
  • Lid is integrated
  • Hole for fastening with screw
  • Halogen-free: Yes
  • Material: Polyamide PA66HIRHS
  • Operating temperature: -50°C to +135°C
  • Supplied singly
  • Flammability: UL94 V2
  • Inside diamater: 20mm
  • Supplied in black
  • Type: AFCP Range
  • Manufacturer's part: 166-50701 AFCP20
Type Conduit clip
Material Polyamide
Colour Black
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot