HellermannTyton Cable Ties Cable tie 612765

The group consists of various cable ties manufactured by HellermannTyton.
Description Image Product Buy Pricing (Ex VAT) Colour Fire protection properties Cable tie features Maximum Temperature Min. temperature Length Width Material Type Gearing Max. bundle diameter Minimum holding force
HellermannTyton 118-00081 T50MOS Cable Tie white PA66V0 245mm 4.60mm 1pc
HellermannTyton 118-00081 T50MOS Cable Tie white PA66V0 245mm 4.60mm 1pc
Extended range
Order code: 04-1496
MPN: 118-00081

Available to back orderBack order, lead time 4 weeks
5+ £1.24
Price per unit Ex VAT
White V0 85°C -40°C 245mm 4.60mm Polyamide Cable Ties Outside 66mm 225N
HellermannTyton 118-00128 T50MOS-PA66W-BK Cable Tie 245mm UV-proof 100pcs
HellermannTyton 118-00128 T50MOS-PA66W-BK Cable Tie 245mm UV-proof 100pcs
Standard range
Order code: 04-1498
MPN: 118-00128

Despatched within 4 working days - 19 in stock
1+ £28.28
Price per unit Ex VAT
Black V2 UV-proof 245mm 4.60mm Polyamide Cable Ties Outside 66mm 225N

Trustpilot