HellermannTyton 118-00128 T50MOS-PA66W-BK Cable Tie 245mm UV-proof 100pcs

Image Representative of Range

HellermannTyton 118-00128 T50MOS-PA66W-BK Cable Tie 245mm UV-proof 100pcs

MPN
118-00128
EAN-13
4031026559377
Order Code
04-1498
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The HellermannTyton 118-00128 T50MOS-PA66W-BK cable tie is 245 mm long and 4.60 mm wide, featuring UV protection and comes in a pack of 100. These externally toothed cable ties are ideal for cable mounting and bundling in automotive and aircraft applications. Certified by DIN EN 45545-2, they provide effective management for sensitive cable bundles.
Length 245mm
Width 4.60mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Fire protection properties V2
Gearing Outside
Max. bundle diameter 66mm
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot