HellermannTyton 118-00081 T50MOS Cable Tie white PA66V0 245mm 4.60mm 1pc

Image Representative of Range

HellermannTyton 118-00081 T50MOS Cable Tie white PA66V0 245mm 4.60mm 1pc

MPN
118-00081
EAN-13
5022660331329
Order Code
04-1496
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

HellermannTyton's T50MOS-PA66V0-WH cable tie is 245 mm long and 4.60 mm wide, designed for cable bundling and management. This white, externally toothed tie meets DIN EN 45545-2 standards, ensuring it's suitable for sensitive applications. It's typically used in aircraft and automotive industries for secure cable retention.
Length 245mm
Width 4.60mm
Colour White
Material Polyamide
Type Cable Ties
Fire protection properties V0
Gearing Outside
Max. bundle diameter 66mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot