HellermannTyton Cable Ties Cable tie 612730

The HellermannTyton cable ties include various lengths and specifications, available in large quantities and suitable for different applications.
Description Image Product Buy Pricing (Ex VAT) Maximum Temperature Length Width Colour Material Type Cable tie features Fire protection properties Gearing Max. bundle diameter Min. temperature Minimum holding force
HellermannTyton 112-52112 CTT60R Black Cable ties 205mm 100pcs heat-resistant
HellermannTyton 112-52112 CTT60R Black Cable ties 205mm 100pcs heat-resistant
Standard range
Order code: 04-1448
MPN: 112-52112

Despatched within 4 working days - 9 in stock
1+ £24.46
Price per unit Ex VAT
+125°C 205mm 4.70mm Black Polyamide 6.6 Cable Ties Heat-resistant UL94 V2. Inside 45mm -40°C 90N
HellermannTyton 112-56019 CTT Cable Tie 205mm black heat-resistant 100pcs
HellermannTyton 112-56019 CTT Cable Tie 205mm black heat-resistant 100pcs
Standard range
Order code: 04-1449
MPN: 112-56019

Despatched within 4 working days - 5 in stock
1+ £22.44
Price per unit Ex VAT
+85°C 205mm 4.70mm Black Polyamide 6.6 Cable Ties Heat-resistant UL94 V2. Inside 45mm -40°C 90N

Trustpilot