HellermannTyton 112-56019 CTT Cable Tie 205mm black heat-resistant 100pcs

Image Representative of Range

HellermannTyton 112-56019 CTT Cable Tie 205mm black heat-resistant 100pcs

MPN
112-56019
EAN-13
4031026201771
Order Code
04-1449
Country of Origin
USA
  • Quickly find another product in this range by Maximum Temperature:

    +125°C +85°C
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

HellermannTyton manufactures the 112-56019 cable tie, which is black, heat-resistant, and measures 205 mm by 4.70 mm. It is ideal for cable bundling and management, particularly for hoses and solid round bodies. The pack contains 100 pieces, each featuring inside serrations for a secure fit.
Length 205mm
Width 4.70mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Fire protection properties UL94 V2.
Gearing Inside
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 90N

Reviews

Be the first to submit a review

Trustpilot